Cap Film Suppression X2 1.5uF 630VDC/305VAC PP 20% (31.5 X 12.5 X 21.5mm) Radial Plastic Rectangular Can 27.5mm 110°C T/R
TDK B32924C3155M003 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Depth | 12.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.