The TDK B32924C3225K is a film capacitor with a capacitance of 2.2uF and a tolerance of 10%. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The capacitor is rated for a DC voltage of 630V and an AC voltage of 305V. It is available in a radial package with a lead diameter of 0.8mm and a lead pitch of 27.5mm, suitable for through hole mounting.
TDK B32924C3225K technical specifications.
| Capacitance | 2.2uF |
| Depth | 14mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height | 24.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Series | B32921C/D thru B32928C/D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
No datasheet is available for this part.