Cap Film Suppression X2 2.2uF 630VDC/305VAC PP 10% (31.5 X 14 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 110°C Ammo
TDK B32924C3225K289 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Manufacturer Series | B32924 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.