
Polypropylene film capacitor with 2.2µF capacitance and ±20% tolerance. Features radial leads for through-hole mounting, a 305VAC/630VDC voltage rating, and a maximum operating temperature of 110°C. Dielectric material is Polypropylene (PP). Dimensions include 14mm depth, 24.5mm height, and 31.5mm length with 0.8mm lead diameter and 27.5mm lead pitch. Packaged in tape and reel.
TDK B32924C3225M189 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 14mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 24.5mm |
| Height - Seated (Max) | 0.965inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ratings | X2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B32924 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32924C3225M189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
