The B32924C3565K003 is a 5.6uF radial film capacitor from TDK, featuring a polypropylene dielectric and 10% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. It measures 31.5mm in length and 22mm in depth, with a lead pitch of 27.5mm and a lead diameter of 0.8mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Depth | 22mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |