This film capacitor has a capacitance of 5.6uF and a DC rated voltage of 630VDC. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is designed for EMI suppression and has a suppression class of X2. It is available in a through-hole radial package with a terminal pitch of 27.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6uF |
| Voltage | 630VDC|305VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 22 X 36.5mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| Special Features | EMI Suppression |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |