This film capacitor features a capacitance of 4.7uF with a voltage rating of 630VDC and 10% tolerance. It is designed for EMI suppression and has a dielectric of polypropylene. The operating temperature range is -40 to 110 degrees Celsius. The capacitor is mounted through a radial lead and has a size of 31.5 x 21 x 31 mm with a terminal pitch of 27.5 mm. It meets the suppression class X2 standard.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 630VDC|305VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 305VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 21 X 31mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |