This TDK B32924D3475M289 is a 630VDC 4.7uF EMI suppression film capacitor with a tolerance of 20%. It has a dielectric of PP and a negative capacitance tolerance of -20. The capacitor is rated for operation between -40°C and 110°C and is available in a through-hole radial package with a size of 31.5 X 21 X 31 and a terminal pitch of 27.5. It meets the X2 suppression class.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 630VDC|305VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.5 X 21 X 31mm |
| Terminal Pitch | 27.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |