
Cap Film Suppression X2 3.3uF 305VAC PP 20% (31.5 X 14 X 24.5mm) Radial 27.5mm 110°C Bulk
TDK B32924E3335M000 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 14mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32924E3335M000 to view detailed technical specifications.
No datasheet is available for this part.