This 4.7uF polypropylene film capacitor is a radial construction capacitor with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is designed for through hole mounting on a PCB. The capacitor has a dielectric material of polypropylene and a capacitance tolerance of 20%. It is rated for a DC voltage of 500V and an AC voltage of 305V.
TDK B32924E3475M technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 18mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Height - Seated (Max) | 1.083inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 357 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | B32924 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 500V |
| Width | 0.709inch |
| RoHS | Compliant |
No datasheet is available for this part.