This 4.7uF film capacitor features a PP dielectric and 20% tolerance. It is packaged in a radial configuration with a lead diameter of 0.8mm and a lead pitch of 27.5mm. The capacitor measures 31.5mm in length and 18mm in depth. Operating temperature range is between -40°C and 110°C. This component is RoHS compliant and available in bulk packaging.
TDK B32924E3475M000 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Depth | 18mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.