Cap Film Suppression X2 4.7uF 300VAC PP 10% (41.5 X 20 X 39.5mm) Radial 37.5mm 100°C Automotive Bulk
TDK B32926-A3475-K026 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 300VAC |
| Tolerance | 10% |
| Dielectric | PP |
| AC Rated Voltage | 300VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 41.5 X 20 X 39.5mm |
| Terminal Pitch | 37.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.