The TDK B32926-A3475-M026 is a 4.7uF film capacitor rated for 300VAC with a 20% tolerance. It features a polypropylene dielectric and is designed for EMI suppression applications. The capacitor has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 100 degrees Celsius. It is available in a through-hole radial package with a terminal pitch of 37.5mm and a size of 41.5 x 20 x 39.5mm. The capacitor meets the X2 suppression class requirements.
TDK B32926-A3475-M026 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 300VAC |
| Tolerance | 20% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 300VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 41.5 X 20 X 39.5mm |
| Terminal Pitch | 37.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.