This film capacitor has a capacitance of 2.2uF with a tolerance of 20%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is constructed with a radial lead termination and is designed for through hole mounting on a printed circuit board. It has a lead diameter of 1mm and a lead length of 6mm, with a lead pitch of 37.5mm. The capacitor is packaged in bulk and has a package quantity of 345.
TDK B32926C3225M technical specifications.
| Capacitance | 2.2uF |
| Construction | RADIAL |
| Depth | 14mm |
| Dielectric | PP |
| Height | 25mm |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 345 |
| Packaging | Bulk |
| Series | B32921C/D thru B32928C/D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
No datasheet is available for this part.