Cap Film Suppression X2 2.2uF 630VDC/305VAC PP 20% (41.5 X 14 X 25mm) Radial Plastic Rectangular Can 37.5mm 110°C T/R
TDK B32926C3225M189 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Manufacturer Series | B32926 |
| Capacitance | 2.2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.