
TDK's B32926C3685M is a 6.8uF PP film capacitor with a radial construction and 20mm diameter. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is lead-free and has a tolerance of 20%. It is available in bulk packaging with 160 pieces per package.
TDK B32926C3685M technical specifications.
| Capacitance | 6.8uF |
| Construction | RADIAL |
| Depth | 20mm |
| Dielectric | PP |
| Height | 39.5mm |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32921C/D thru B32928C/D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 630V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32926C3685M to view detailed technical specifications.
No datasheet is available for this part.