The TDK B32926C3685M189 is a 6.8uF film capacitor with a DC rated voltage of 630VDC and an AC rated voltage of 305VAC. It has a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor is designed for EMI suppression and has a construction of a plastic rectangular can with a radial termination style. It is available in a through-hole package with a size of 42 X 20 X 39.5 and a terminal pitch of 37.5. The operating temperature range is from -40 to 110 degrees Celsius.
TDK B32926C3685M189 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 630VDC|305VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 305VAC |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 42 X 20 X 39.5mm |
| Terminal Pitch | 37.5mm |
| Suppression Class | X2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32926C3685M189 to view detailed technical specifications.
No datasheet is available for this part.