The B32932A3104K289 is a 100nF polyester film capacitor from TDK, offering a 10% tolerance and a maximum operating temperature of 105°C. It is designed for through-hole mounting and features a radial package with a lead pitch of 0.591inch and a length of 0.709inch. This capacitor is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 3840 pieces per reel.
TDK B32932A3104K289 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3840 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B32932 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 305V |
| Width | 0.236inch |
| RoHS | Compliant |
No datasheet is available for this part.