The TDK B32932A3334M000 is a 330nF radial film capacitor with a PET dielectric and 20% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is compliant with RoHS regulations.
TDK B32932A3334M000 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 9mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.