
This 47nF capacitor features a radial package with a lead pitch of 15mm and is constructed with polyester dielectric material. It has a maximum operating temperature of 105°C and is compliant with RoHS regulations. The capacitor is available in tape and reel packaging and is not compliant with Reach SVHC regulations. It has a voltage rating of 305V and a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32932A3473K189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 305V |
| Voltage Rating (AC) | 305V |
| DC Rated Voltage | 305V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32932A3473K189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.