Cap Film Suppression X2 0.1uF 305VAC PET 20% (26.5 X 6 X 15mm) Radial 22.5mm 105°C Automotive Bulk
TDK B32933A3104M000 technical specifications.
| Capacitance | 100nF |
| Depth | 6mm |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.