0.47µF Film Capacitor 305V Polyester, Metallized Radial 1.043" L x 0.413" W (26.50mm x 10.50mm)
TDK B32933B3474M technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 0.886inch |
| Length | 1.043inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2160 |
| Packaging | Bulk |
| Series | B32933 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| Width | 0.413inch |
| RoHS | Compliant |
No datasheet is available for this part.