Cap Film Suppression X2 0.47uF 305VAC PET 10% (31.5 X 11 X 19mm) Radial 27.5mm 105°C Automotive Bulk
TDK B32934A3474K000 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric Material | Polyester |
| Dissipation Factor | 8% |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Ratings | AEC-Q200, X2 |
| RoHS Compliant | Yes |
| Series | B32934 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 305V |
| RoHS | Compliant |
No datasheet is available for this part.