Film Cap Mkt (85/85/1000) X2 2.2?F 20% 305VAC Ls 3
TDK B32936A3225M technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 1.476inch |
| Length | 1.634inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 345 |
| Packaging | Bulk |
| Series | B32936 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 305V |
| Width | 0.551inch |
| RoHS | Compliant |
No datasheet is available for this part.