
This 50V multilayer ceramic capacitor has a capacitance of 100pF and a tolerance of 5%. It is rated for operation between -55°C and 125°C and is available in a 1206 package type. The capacitor is lead-free and rated for a DC voltage of 50V.
TDK B37871K5101J060 technical specifications.
| Capacitance | 100pF |
| Package/Case | 1206 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 40000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37871K |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37871K5101J060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
