
This 1206 surface mount ceramic capacitor has a capacitance of 1nF and a voltage rating of 50V. It features a C0G dielectric and is rated for operation between -55°C and 125°C. The capacitor is lead free and compliant with AEC-Q200 ratings.
TDK B37871K5102J060 technical specifications.
| Capacitance | 1nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37871K |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B37871K5102J060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.