This 4-element ceramic capacitor array features a capacitance of 0.022uF, a working voltage of 25VDC, and a tolerance of 20%. It is constructed with ceramic material and has a dielectric of X7R. The array is packaged in a 0612 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
TDK B37872-R0223-M041 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -20% |
| Material | Ceramic |
| Positive Capacitance Tolerance | 20% |
| Type | Array |
| Size | 3.2 X 1.6 X 0.85mm |
| Package/Case | 0612 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.