Cap Ceramic Array 0.047uF 25V X7R 20% 0612 Pad SMD 4 Capacitor 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
TDK B37872-R0473-M041 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -20% |
| Material | Ceramic |
| Positive Capacitance Tolerance | 20% |
| Type | Array |
| Size | 3.2 X 1.6 X 0.85mm |
| Package/Case | 0612 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.