This 390pF ceramic capacitor from TDK features a C0G dielectric and a 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0603 case and is available in quantities of 4000. It is not RoHS compliant.
TDK B37930K5391J60 technical specifications.
| Capacitance | 390pF |
| Package/Case | 0603 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37930K5391J60 to view detailed technical specifications.
No datasheet is available for this part.