This is a ceramic capacitor from TDK with a capacitance of 0.00047uF and a DC rated voltage of 50V. It has a package type of 0603 and is part of the B37931 series. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 0.8mm in width and 1.6mm in length, and 0.8mm in height.
TDK B37931K5471J060 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | B37931 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | B37931(10-50V) |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B37931K5471J060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.