This multilayer ceramic capacitor has a capacitance of 470 picofarads and a working voltage of 50 volts DC. It features a tolerance of 20% and a dielectric material of X7R. The capacitor is packaged in a 0603 case style and is suitable for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK B37931K5471M060 technical specifications.
| Capacitance | 470pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37931K5471M060 to view detailed technical specifications.
No datasheet is available for this part.