This ceramic capacitor has a capacitance of 0.047uF and a working voltage of 16VDC with a tolerance of 5%. It is constructed with a standard technology and has a dielectric of X7R. The capacitor is packaged in a 0603 case style with a flat construction and a pad termination style. It is suitable for surface mount applications and has a height of 0.8mm. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B37931K9473J060 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37931K9473J060 to view detailed technical specifications.
No datasheet is available for this part.