The TDK B37931K9473K062 is a ceramic chip capacitor with a capacitance of 0.047uF and a voltage rating of 16VDC. It has a tolerance of 10% and is constructed with a flat, multilayer ceramic (MLCC) design. The capacitor is available in a 0603 package and is suitable for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK B37931K9473K062 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37931K9473K062 to view detailed technical specifications.
No datasheet is available for this part.