TDK's B37940-K5391-J60 is a 0805 C0G ceramic capacitor with a capacitance of 390pF and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in tape and reel quantities of 5000 and is suitable for use in a variety of applications.
TDK B37940-K5391-J60 technical specifications.
| Capacitance | 390pF |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B37940-K5391-J60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.