This is a multilayer ceramic capacitor with a capacitance of 10pF and a tolerance of 5%. It has a voltage rating of 200V and is available in a 0805 package. The capacitor is surface mountable and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and rated to AEC-Q200 standards.
TDK B37940K2100J060 technical specifications.
| Capacitance | 10pF |
| Package/Case | 0805 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 40000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37940K |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37940K2100J060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.