Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC 0805COG101J050P13 100PF +/-5%
TDK B37940K5101J70 technical specifications.
| Capacitance | 100pF |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20000 |
| Tolerance | 5% |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.