This is a ceramic chip capacitor from TDK with a capacitance of 390pF and a voltage rating of 50VDC. It has a tolerance of 5% and a dielectric of C0G. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
TDK B37940K5391J062 technical specifications.
| Capacitance | 390pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37940K5391J062 to view detailed technical specifications.
No datasheet is available for this part.