This is a ceramic chip capacitor with a capacitance of 820pF and a voltage rating of 50VDC. It has a tolerance of 5% and a dielectric of C0G. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C.
TDK B37940K5821J062 technical specifications.
| Capacitance | 820pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37940K5821J062 to view detailed technical specifications.
No datasheet is available for this part.