This is a 0805 ceramic capacitor from TDK with a capacitance of 0.015uF, a voltage rating of 100VDC, and a tolerance of 10%. It has a dielectric of X7R and is suitable for use in temperatures ranging from -55C to 125C. The capacitor is constructed in a flat, ceramic chip case style and has a pad termination style. It is designed for surface mount applications and has a maximum height of 1.3mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.015uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |