This 100nF ceramic capacitor has a capacitance tolerance of 20% and is rated for a maximum operating temperature of 125°C. It is available in a package quantity of 80000 units and is compliant with RoHS regulations. The capacitor is manufactured by TDK and has a dielectric of X7R. It is available in the 0805 package case and is suitable for use in a variety of applications.
TDK B37941K5104M060 technical specifications.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 80000 |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B37941K5104M060 to view detailed technical specifications.
No datasheet is available for this part.