This 10nF ceramic capacitor has a voltage rating of 100V and a tolerance of 10%. It operates over a temperature range of -55°C to 125°C and is packaged in a 0805 case. The capacitor is not RoHS compliant and does not meet Reach SVHC requirements.
TDK B37941X1103K060 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37941X1103K060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.