This TDK B37950K3152K062 is a 1.5nF multilayer ceramic capacitor with a 500V voltage rating and 10% tolerance. It has a package type of 1210 and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with AEC-Q200 and RoHS regulations. It is available in tape and reel packaging with a quantity of 8000 units.
TDK B37950K3152K062 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | 1210 |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | B37950K |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37950K3152K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.