This is a multilayer ceramic capacitor with a capacitance of 330 picofarads, a voltage rating of 100 volts, and a tolerance of 5%. It is available in a radial package type and is designed for through hole mounting. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated to AEC-Q200 standards and is available in quantities of 10 per package, packaged in cut tape.
TDK B37979G1331J054 technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Height | 5.5mm |
| Height - Seated (Max) | 0.217inch |
| Lead Length | 15mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37979G |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37979G1331J054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.