This is a 100VDC ceramic capacitor with a capacitance of 39pF and a tolerance of 5%. It has a dielectric of C0G and is rated for operation from -55°C to 125°C. The capacitor is designed for through hole mounting with a radial termination style and a dipped case style. It has a terminal pitch of 5mm and a maximum height of 5.5mm.
Checking distributor stock and pricing after the page loads.
TDK B37979G1390J054 technical specifications.
| Capacitance | 39pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 5.5(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.