TDK's B37979G5101J054 is a 50V ceramic capacitor with a capacitance of 100pF and a tolerance of 5%. It is designed for use in through-hole applications and has a maximum operating temperature of 125°C. The capacitor is packaged in a radial format and is available in quantities of 10,000. It is not RoHS compliant, but meets AEC-Q200 ratings.
Checking distributor stock and pricing after the page loads.
TDK B37979G5101J054 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.217inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37979G |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.197inch |
| RoHS | Not Compliant |
No datasheet is available for this part.