This is a ceramic capacitor with a capacitance of 100pF and a voltage rating of 50V. It has a tolerance of 5% and is available in a radial package with a lead pitch of 0.197inch and a seated height of 0.217inch. The capacitor is designed for through hole mounting and is rated for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
TDK B37979G5101J058 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.217inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | B37979G |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.