This 33pF ceramic capacitor features a radial package and through hole mount. It operates within a temperature range of -55°C to 125°C and has a tolerance of 5%. The capacitor is rated for a DC voltage of 100V and is compliant with AEC-Q200 ratings.
Sign in to ask questions about the TDK B37979N1330J054 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B37979N1330J054 technical specifications.
| Capacitance | 33pF |
| Package/Case | Radial |
| Height | 5.5mm |
| Height - Seated (Max) | 0.217inch |
| Lead Free | Lead Free |
| Lead Length | 15mm |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Kinked |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37979N |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37979N1330J054 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
