The B37979N1331J054 is a multilayer ceramic capacitor with a capacitance of 330 picofarads and a tolerance of 5%. It has a voltage rating of 100 volts and is designed for through hole mounting. The capacitor is available in a radial package with a seated height of 0.217 inches and a lead pitch of 0.098 inches. It operates over a temperature range of -55°C to 125°C and is rated to AEC-Q200 standards.
Sign in to ask questions about the TDK B37979N1331J054 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B37979N1331J054 technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.217inch |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Kinked |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37979N |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37979N1331J054 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.