
The B37981F5332K000 is a multilayer ceramic capacitor with a capacitance of 3.3nF and a voltage rating of 50V. It has a tolerance of 10% and is rated for operation between -55°C and 125°C. The capacitor is packaged in a radial lead style with a maximum seated height of 0.098inch and a lead pitch of 0.197inch. It is available in bulk packaging with 2000 units per package and is compliant with AEC-Q200 ratings.
Sign in to ask questions about the TDK B37981F5332K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B37981F5332K000 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.098inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37981F |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37981F5332K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.