The TDK B37985N5225M000 is a 2.2uF ceramic capacitor with a radial package and through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The capacitor is rated for 50V and has a tolerance of 20%. It is available in a bulk packaging with 1000 units per package.
TDK B37985N5225M000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Height | 11.5mm |
| Height - Seated (Max) | 0.098inch |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Kinked |
| Length | 0.354inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | B37985N |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.295inch |
| RoHS | Not Compliant |
No datasheet is available for this part.